Print Page
CTX5-4-R
Inductor, Power, 4.9 µH, 20%, 0.014 ohm, 4.4 A, 11.43mm x 11.43mm x 6.35mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX5-4-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29K6157RL
Cut Tape29K6157
Product RangeOCTA-PAC CTX 4 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.760 | $6.76 |
| Total Price | $6.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 25+ | $5.150 |
| 50+ | $4.850 |
| 100+ | $4.630 |
| 250+ | $4.540 |
| 500+ | $4.440 |
| 5000+ | $4.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX5-4-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29K6157RL
Cut Tape29K6157
Product RangeOCTA-PAC CTX 4 Series
Technical Datasheet
Product RangeOCTA-PAC CTX 4 Series
Inductance, Parallel4.9µH
RMS Current, Parallel4.4A
Saturation Current, Parallel-
DC Resistance Max, Parallel0.014ohm
Leakage Inductance-
Turns Ratio0.6
Product Length11.43mm
Product Width11.43mm
Product Height6.35mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
OCTA-PAC CTX 4 Series
RMS Current, Parallel
4.4A
DC Resistance Max, Parallel
0.014ohm
Turns Ratio
0.6
Product Width
11.43mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
4.9µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
11.43mm
Product Height
6.35mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for CTX5-4-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability