Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74488540250Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.48W3895
Product RangeWE-EHPI Series
Your Part Number
1 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 10+ | $4.440 |
| 25+ | $4.360 |
| 50+ | $4.270 |
| 100+ | $3.940 |
| 500+ | $3.690 |
| 1000+ | $3.370 |
| 2500+ | $3.310 |
Price for:Each
Minimum: 1
Multiple: 1
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74488540250Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.48W3895
Product RangeWE-EHPI Series
Technical Datasheet
Product RangeWE-EHPI Series
Inductance, Parallel25µH
RMS Current, Parallel1.5A
Saturation Current, Parallel700mA
DC Resistance Max, Parallel0.24ohm
Leakage Inductance-
Turns Ratio1:20
Product Length6mm
Product Width6mm
Product Height4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-EHPI series energy harvesting Coupled Inductor offers separated welding/soldering pads for increased reliability. It is suitable for wireless fire, alarm, gas and metering remote sensors driven by environmental energies based on energy harvesting voltage transformers like LTC3108/LTC3109.
- Low-profile
- For sensors with predictive battery replacements in applications which are difficult to access
- For energy self-sufficient supply using subsequent installed sensors for energy harvesting
- Very low secondary RDC
- Multiple options of turn ratios available
- Separated welding/soldering pads for increased reliability
- Optimized winding technology for increased performance and reliability
Applications
Power Management, Industrial, Sensing & Instrumentation, Wireless, Metering, Security
Technical Specifications
Product Range
WE-EHPI Series
RMS Current, Parallel
1.5A
DC Resistance Max, Parallel
0.24ohm
Turns Ratio
1:20
Product Width
6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
25µH
Saturation Current, Parallel
700mA
Leakage Inductance
-
Product Length
6mm
Product Height
4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for 74488540250
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
