Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoATL-1Z110611SR15LT
Newark Part No.83AK6791
Product RangeATL-1Z110611S Series
400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.510 |
10+ | $2.140 |
25+ | $2.040 |
50+ | $1.950 |
100+ | $1.850 |
250+ | $1.710 |
500+ | $1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoATL-1Z110611SR15LT
Newark Part No.83AK6791
Product RangeATL-1Z110611S Series
Product RangeATL-1Z110611S Series
Inductance, Parallel150nH
RMS Current, Parallel77A
Saturation Current, Parallel84A
DC Resistance Max, Parallel125µohm
Leakage Inductance12nH
Turns Ratio-
Product Length11.7mm
Product Width5.7mm
Product Height11mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
ATL-1Z110611S Series
RMS Current, Parallel
77A
DC Resistance Max, Parallel
125µohm
Turns Ratio
-
Product Width
5.7mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Inductance, Parallel
150nH
Saturation Current, Parallel
84A
Leakage Inductance
12nH
Product Length
11.7mm
Product Height
11mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability