Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.593 |
10+ | $0.517 |
25+ | $0.483 |
50+ | $0.462 |
100+ | $0.440 |
250+ | $0.415 |
500+ | $0.397 |
1000+ | $0.381 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoATRD-R-0004
Newark Part No.97AK7227
Technical Datasheet
Filter TypeTriplexer
No. of Pins9Pins
Pass Band Frequency698 MHz to 960 MHz, 1.452 GHz to 2.17 GHz, 2.496 GHz to 5.85 GHz
RF Filter ApplicationsBroadband Gateways, Car Infotainment Systems, Cellular-LTE device, Video Streaming & Network Cameras
Filter Case Style1008 [2520 Metric]
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Triplexer
Pass Band Frequency
698 MHz to 960 MHz, 1.452 GHz to 2.17 GHz, 2.496 GHz to 5.85 GHz
Filter Case Style
1008 [2520 Metric]
SVHC
No SVHC (25-Jun-2025)
No. of Pins
9Pins
RF Filter Applications
Broadband Gateways, Car Infotainment Systems, Cellular-LTE device, Video Streaming & Network Cameras
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability