Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWCCA-RX483205-103
Newark Part No.29AH2280
Product RangeAWCCA Series
281 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.170 |
10+ | $5.570 |
25+ | $5.220 |
50+ | $4.870 |
100+ | $4.430 |
500+ | $4.090 |
1000+ | $3.720 |
2500+ | $3.500 |
Price for:Each
Minimum: 1
Multiple: 1
$6.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWCCA-RX483205-103
Newark Part No.29AH2280
Product RangeAWCCA Series
Product RangeAWCCA Series
Inductance14.5µH
Inductance Tolerance± 10%
DC Resistance Max0.14ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor60@100kHz
AC Current Rating-
Product Length32mm
Product Width48mm
Product Height1.6mm
Inductor MountingBoard Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AWCCA Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
60@100kHz
Product Length
32mm
Product Height
1.6mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Inductance
14.5µH
DC Resistance Max
0.14ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
48mm
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate