Charging Coils :

99 Products Found
Our charging coil arrays include both two and three coil devices, with inductances from 6.4µH to 12.5µH.The batteries used in wireless devices like mobile phones, PDAs, headsets and laptops need frequent recharging from an electricity mains source. Replacing the traditional charging cable with a contactless charging arrangement would greatly increase these devices’ convenience and mobility – and this can be done through inductive coupling. A wireless power array using inductive coupling can be built using PCB mounting coreless coils. These are flat, lightweight, and easy to manufacture. Although these coreless PCB coils in general have a low coupling factor between the primary and secondary coil, high efficiency can be attained by using a high-frequency resonant circuit. Operating the circuit at high frequency makes the impedance of the coils large. Therefore, power will be transmitted using low currents and high voltage. Because of these low currents, heat generation by the fine conductors of the PCB mounted wireless charging coil array stays within acceptable bounds. Our products include Vishay’s wireless charging transmitter coils/shields which feature high permeability shielding and high saturation powdered iron that is not affected by permanent locating magnets.Also available are products from Wurth Electronik’s WE-WPCC wireless power array range, which uses Litz wire and achieves the highest Q value on the market. The wireless power arrays cancel charging flux to avoid coupling into sensitive components or batteries.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductance
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Saturation Current (Isat)
Self Resonant Frequency
Quality Factor
AC Current Rating
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
97Y8284

RoHS

Date/Lot Code

Each
1+$6.880
25+$5.200
100+$5.020
250+$4.750
500+$4.610
More Pricing...
IWTX Series
-
6.3µH
± 5%
0.038ohm
1 Coil
1 Layer
22A
22MHz
190@200kHz
-
-
-
4.9mm
Board Mount
-55°C
105°C
28X9841

RoHS

Each
1+$3.830
10+$3.030
25+$2.800
50+$2.730
100+$2.650
More Pricing...
WR Series
-
12.3µH
-
0.41ohm
1 Coil
1 Layer
-
-
-
-
30mm
30.4mm
0.92mm
Board Mount
-30°C
70°C
55X2261

RoHS

Each
1+$15.800
10+$14.690
25+$14.240
50+$13.790
100+$13.340
More Pricing...
WE-WPCC Series
-
24µH
± 10%
100mohm
1 Coil
1 Layer
10A
5MHz
180@125kHz
-
-
-
6mm
Board Mount
-20°C
105°C
52AH6133

RoHS

Each
1+$3.480
10+$2.900
25+$2.590
50+$2.540
100+$2.490
More Pricing...
IWTX Series
-
6.3µH
± 10%
0.025ohm
1 Coil
2 Layers
-
-
90@100kHz
-
-
-
4mm
Board Mount
-40°C
85°C
59Y7857

RoHS

Each
1+$7.500
10+$7.200
25+$6.350
50+$5.950
100+$5.400
More Pricing...
SWC Series
-
12.5µH
± 10%
0.24ohm
1 Coil
1 Layer
-
-
20@100kHz
-
42mm
42mm
0.7mm
Board Mount
-40°C
85°C
59Y8323

RoHS

Each
1+$12.270
10+$12.080
25+$11.880
50+$11.680
100+$10.110
More Pricing...
WE-WPCC Series
-
13µH
± 10%
500mohm
1 Coil
3 Layers
-
26MHz
17@125kHz
-
-
-
1.68mm
Board Mount
-20°C
105°C
42AC1210

RoHS

Each
1+$2.450
10+$2.080
25+$1.770
50+$1.730
100+$1.680
More Pricing...
WR Series
-
12.8µH
-
1.27ohm
1 Coil
2 Layers
-
-
-
-
10mm
30mm
0.52mm
Board Mount
-30°C
70°C
41AH2955

RoHS

Each
1+$2.160
10+$1.920
25+$1.880
50+$1.850
100+$1.810
More Pricing...
IWAS Series
-
13µH
± 10%
0.78ohm
1 Coil
1 Layer
-
-
11@100kHz
-
10mm
30mm
1mm
Board Mount
-40°C
85°C
59Y8325

RoHS

Each
1+$13.570
10+$13.350
25+$13.140
50+$12.920
100+$9.890
More Pricing...
WE-WPCC Series
-
47µH
± 10%
500mohm
1 Coil
3 Layers
-
8MHz
25@125kHz
-
-
-
1.31mm
Board Mount
-20°C
105°C
55X2265

RoHS

Each
1+$7.520
10+$7.300
25+$7.150
50+$7.000
100+$6.860
More Pricing...
WE-WPCC Series
-
16.7µH
± 10%
0.43ohm
1 Coil
1 Layer
4A
11MHz
32@125kHz
-
30.5mm
38.5mm
0.85mm
Board Mount
-20°C
105°C
82AC4636

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+$11.270
10+$8.570
25+$8.280
50+$8.010
100+$7.730
More Pricing...
WE-WPCC Series
-
10µH
± 10%
0.45ohm
1 Coil
1 Layer
-
18.5MHz
19@125kHz
-
-
-
0.49mm
Board Mount
-20°C
105°C
42AC1217

RoHS

Each
1+$3.240
10+$2.790
25+$2.780
50+$2.770
100+$2.720
More Pricing...
WT Series
-
6.2µH
± 5%
0.095ohm
1 Coil
2 Layers
-
-
-
-
-
-
2.84mm
Board Mount
-30°C
70°C
82AC4623

RoHS

WURTH ELEKTRONIK
Each
1+$14.870
10+$13.920
25+$13.380
50+$12.830
100+$10.960
More Pricing...
WE-WPCC Series
-
6.8µH
± 10%
0.125ohm
1 Coil
1 Layer
-
20MHz
42@125kHz
-
-
-
2.8mm
Board Mount
-20°C
105°C
42AC1216

RoHS

Each
1+$4.820
10+$4.130
25+$3.820
50+$3.530
100+$3.230
More Pricing...
WT Series
-
6.8µH
± 5%
0.18ohm
1 Coil
2 Layers
-
-
-
-
-
-
2.42mm
Board Mount
-30°C
70°C
38AJ4476

RoHS

Date/Lot Code

Each
1+$11.430
10+$9.630
25+$9.380
50+$9.140
100+$8.780
More Pricing...
WT Series
-
24µH
-
0.1ohm
1 Coil
2 Layers
-
-
-
-
-
-
3.81mm
Board Mount
-30°C
70°C
59Y8331

RoHS

Each
1+$11.730
10+$11.540
25+$11.350
50+$11.160
100+$8.550
More Pricing...
WE-WPCC Series
-
7.5µH
± 10%
0.38ohm
1 Coil
1 Layer
-
23MHz
16@125kHz
-
15.7mm
28.9mm
0.76mm
Board Mount
-20°C
105°C
59Y8330

RoHS

Each
1+$9.710
10+$9.560
25+$9.400
50+$9.240
100+$7.080
More Pricing...
WE-WPCC Series
-
11µH
± 10%
200mohm
1 Coil
1 Layer
-
16MHz
30@125kHz
-
26.5mm
34mm
0.89mm
Board Mount
-20°C
105°C
28X9848

RoHS

Each
1+$6.000
10+$4.910
25+$4.670
50+$4.450
100+$4.350
More Pricing...
WR Series
-
13µH
-
0.2ohm
1 Coil
1 Layer
-
-
-
-
32.5mm
48.5mm
1mm
Board Mount
-30°C
70°C
38AJ2722

RoHS

Each
1+$8.910
10+$8.510
25+$7.940
50+$7.360
100+$6.560
More Pricing...
WE-WPCC Series
-
11.8µH
± 10%
0.75ohm
1 Coil
1 Layer
-
22MHz
13@125kHz
-
-
-
0.6mm
Board Mount
-20°C
105°C
82AC4625

RoHS

WURTH ELEKTRONIK
Each
1+$11.430
10+$8.690
25+$8.230
50+$7.840
100+$7.690
More Pricing...
WE-WPCC Series
-
2.5µH
± 10%
0.09ohm
1 Coil
1 Layer
8A
38MHz
30@125kHz
-
-
-
2.8mm
Board Mount
-20°C
105°C
92AH8424

RoHS

Date/Lot Code

Each
1+$6.790
10+$5.740
25+$5.380
50+$5.120
100+$4.850
More Pricing...
IWAS Series
-
19µH
± 5%
0.357ohm
1 Coil
1 Layer
2.4A
-
28.5@200kHz
-
22mm
32mm
3mm
Board Mount
-40°C
105°C
92AH8429

RoHS

Each
1+$6.300
10+$5.330
25+$5.000
50+$4.760
100+$4.290
More Pricing...
IWTX Series
-
6.3µH
± 5%
0.04ohm
1 Coil
1 Layer
22A
-
190@200kHz
7A
-
-
4.2mm
Board Mount
-40°C
105°C
82AC4627

RoHS

WURTH ELEKTRONIK
Each
1+$7.020
10+$6.780
25+$6.760
50+$6.370
100+$6.240
More Pricing...
WE-WPCC Series
-
26µH
± 10%
0.52ohm
1 Coil
3 Layers
-
11MHz
25@125kHz
-
-
-
0.8mm
Board Mount
-20°C
105°C
50AC8390

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+$7.270
25+$6.150
100+$6.030
250+$5.910
500+$5.790
More Pricing...
WE-WPCC Series
-
24µH
± 10%
1.15ohm
1 Coil
-
-
10MHz
16@125kHz
-
-
-
3.96mm
Board Mount
-20°C
105°C
70AC8164

RoHS

Each
1+$9.290
10+$9.280
25+$9.270
50+$9.260
100+$9.250
More Pricing...
PowerLife 146179 Series
-
8.9µH
± 2%
0.35ohm
2 Coils
1 Layer
-
-
25@200kHz
-
65.5mm
48.4mm
0.57mm
Board Mount
-
-
1-25 of 99 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK