Print Page
7 In Stock
192 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.700 |
| 25+ | $4.450 |
| 100+ | $4.240 |
| 250+ | $4.080 |
| 500+ | $3.860 |
| 1000+ | $3.770 |
| 2500+ | $3.700 |
Price for:Each
Minimum: 1
Multiple: 1
$5.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoWR483245-15F5-GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28X9848
Product RangeWR Series
Technical Datasheet
Product RangeWR Series
Inductance13µH
Inductance Tolerance-
DC Resistance Max0.2ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length32.5mm
Product Width48.5mm
Product Height1mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Product Range
WR Series
Inductance Tolerance
-
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
32.5mm
Product Height
1mm
Operating Temperature Min
-30°C
SVHC
To Be Advised
Inductance
13µH
DC Resistance Max
0.2ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
48.5mm
Inductor Mounting
Board Mount
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

