Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-12.00CELB-C10-T3
Newark Part No.80AH1576
Product RangeAWSCR-CELA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.602 |
| 10+ | $0.531 |
| 25+ | $0.487 |
| 50+ | $0.478 |
| 100+ | $0.469 |
| 250+ | $0.447 |
| 500+ | $0.431 |
| 1000+ | $0.415 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-12.00CELB-C10-T3
Newark Part No.80AH1576
Product RangeAWSCR-CELA Series
Technical Datasheet
Frequency12MHz
Product RangeAWSCR-CELA Series
No. of Pins3 Pin
Resonant Frequency12MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance40ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCOrange lead (lead tetroxide) (04-Feb-2026)
Technical Specifications
Frequency
12MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
Oscillator Mounting
SMD
Operating Temperature Max
125°C
Product Range
AWSCR-CELA Series
Resonant Frequency
12MHz
Frequency Stability
± 0.2%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
