Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-4.00CPLA-C15-T4
Newark Part No.
Full Reel73AJ1627
Re-Reel80AH1593
Cut Tape80AH1593
Product RangeAWSCR-CPLA Series
Your Part Number
4,605 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.403 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.403 |
| 10+ | $0.353 |
| 25+ | $0.324 |
| 50+ | $0.318 |
| 100+ | $0.312 |
| 250+ | $0.296 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.251 |
| 8000+ | $0.245 |
| 16000+ | $0.240 |
| 24000+ | $0.234 |
| 40000+ | $0.225 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-4.00CPLA-C15-T4
Newark Part No.
Full Reel73AJ1627
Re-Reel80AH1593
Cut Tape80AH1593
Product RangeAWSCR-CPLA Series
Technical Datasheet
Frequency4MHz
Product RangeAWSCR-CPLA Series
No. of Pins3 Pin
Resonant Frequency4MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance30ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide) (04-Feb-2026)
Technical Specifications
Frequency
4MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Product Range
AWSCR-CPLA Series
Resonant Frequency
4MHz
Frequency Stability
± 0.3%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide) (04-Feb-2026)
Technical Docs (1)
Alternatives for AWSCR-4.00CPLA-C15-T4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
