Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-4.00CPLA-C30-T4
Newark Part No.80AH1594
Product RangeAWSCR-CPLA Series
Your Part Number
118 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.463 |
| 10+ | $0.411 |
| 25+ | $0.377 |
| 50+ | $0.370 |
| 100+ | $0.363 |
| 250+ | $0.351 |
| 500+ | $0.339 |
| 1000+ | $0.326 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-4.00CPLA-C30-T4
Newark Part No.80AH1594
Product RangeAWSCR-CPLA Series
Technical Datasheet
Frequency4MHz
Product RangeAWSCR-CPLA Series
No. of Pins3 Pin
Resonant Frequency4MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance30ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide) (04-Feb-2026)
Technical Specifications
Frequency
4MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Product Range
AWSCR-CPLA Series
Resonant Frequency
4MHz
Frequency Stability
± 0.3%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
