Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-4.00CPLA-C33-T4
Newark Part No.
Re-Reel16AH0941
Cut Tape16AH0941
Product RangeAWSCR-CPLA Series
Your Part Number
62,549 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.159 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.427 | $0.159 |
| 25+ | $0.340 | $0.159 |
| 50+ | $0.325 | $0.159 |
| 100+ | $0.308 | $0.159 |
| 250+ | $0.293 | $0.159 |
| 500+ | $0.278 | $0.159 |
| 1000+ | $0.265 | $0.159 |
| 2500+ | $0.248 | $0.159 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-4.00CPLA-C33-T4
Newark Part No.
Re-Reel16AH0941
Cut Tape16AH0941
Product RangeAWSCR-CPLA Series
Technical Datasheet
Product RangeAWSCR-CPLA Series
Frequency4MHz
Resonant Frequency4MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance30ohm
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide)
Product Overview
AWSCR-4.00CPLA-C33-T4 is an AWSCR series miniature ceramic resonator. Typical applications are metering systems, remote control, microprocessor, industrial control, and electric appliances.
- Industry standard footprint
- Low resonance impedance
- Wide operating temperatures in extended industry range
- 4MHz frequency
- 30 ohm resonant impedance
- Frequency tolerance is ±0.5%
- Frequency stability is ±0.3%
- Operation temperature range from -40 to +85°C
Notes
Do not apply excess mechanical stress to the component and terminals during soldering. Do not use this product if it is bent or damaged.
Technical Specifications
Product Range
AWSCR-CPLA Series
Resonant Frequency
4MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide)
Frequency
4MHz
No. of Pins
3 Pin
Frequency Stability
± 0.3%
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for AWSCR-4.00CPLA-C33-T4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
