Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $82.100 |
5+ | $78.340 |
Price for:Each
Minimum: 1
Multiple: 1
$82.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHT
Manufacturer Part No480002010
Newark Part No.18K8189
Technical Datasheet
Pressure Max-
Grease Gun TypeApplicator
External Height31mm
Length144mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Max
-
External Height
31mm
Product Range
-
Grease Gun Type
Applicator
Length
144mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate