Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/ASCS2-L
Newark Part No.47AM8851
Product RangeASCS2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $381.740 |
Price for:Each
Minimum: 1
Multiple: 1
$381.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACI
Manufacturer Part NoA/ASCS2-L
Newark Part No.47AM8851
Product RangeASCS2 Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range600V AC
Supply Voltage Range600V AC
Measured CurrentAC
Accuracy-
Current Sensor TechnologySplit-Core
Secondary Signal Type-
Sensor MountingDIN Rail, Panel
Operating Temperature Min-15°C
Operating Temperature Max40°C
Product RangeASCS2 Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Range
600V AC
Accuracy
-
Secondary Signal Type
-
Operating Temperature Min
-15°C
Product Range
ASCS2 Series
Supply Voltage Range
600V AC
Measured Current
AC
Current Sensor Technology
Split-Core
Sensor Mounting
DIN Rail, Panel
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate