Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $92.400 |
Price for:Each
Minimum: 1
Multiple: 1
$92.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/CR-24AC-10A
Newark Part No.10AN9589
Product RangeCR Series
Technical Datasheet
Coil Voltage24VAC
Contact Current10A
Contact ConfigurationSPDT
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Product RangeCR Series
Contact Voltage DC Nom30V
Coil Resistance-
Contact Material-
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VAC
Contact Configuration
SPDT
Relay Terminals
Screw
Contact Voltage DC Nom
30V
Contact Material
-
Contact Current
10A
Relay Mounting
DIN Rail, Panel
Product Range
CR Series
Coil Resistance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
