Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/MCS
Newark Part No.18AM4687
Product RangeMCS Series
Technical Datasheet
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $117.600 |
Price for:Each
Minimum: 1
Multiple: 1
$117.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACI
Manufacturer Part NoA/MCS
Newark Part No.18AM4687
Product RangeMCS Series
Technical Datasheet
Sensor Output TypeSPST-NO
Supply Voltage Range600V AC
Supply Voltage Range600V AC
Measured Current0A to 150A
Accuracy-
Current Sensor TechnologySolid-Core
Primary Current-
Secondary Signal TypeSPST-NO
Sensor MountingFlange
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeMCS Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
SPST-NO
Supply Voltage Range
600V AC
Accuracy
-
Primary Current
-
Sensor Mounting
Flange
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
600V AC
Measured Current
0A to 150A
Current Sensor Technology
Solid-Core
Secondary Signal Type
SPST-NO
Operating Temperature Min
-30°C
Product Range
MCS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate