Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/MSCS
Newark Part No.18AM4690
Product RangeMSCS Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.790 |
Price for:Each
Minimum: 1
Multiple: 1
$78.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/MSCS
Newark Part No.18AM4690
Product RangeMSCS Series
Technical Datasheet
Sensor Output TypeSPST-NO
Supply Voltage Range600V AC
Supply Voltage Range600V AC
Measured Current0A to 150A
Accuracy-
Current Sensor TechnologySplit-Core
Primary Current-
Secondary Signal TypeSPST-NO
Sensor MountingFlange
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeMSCS Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
SPST-NO
Supply Voltage Range
600V AC
Accuracy
-
Primary Current
-
Sensor Mounting
Flange
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
600V AC
Measured Current
0A to 150A
Current Sensor Technology
Split-Core
Secondary Signal Type
SPST-NO
Operating Temperature Min
-30°C
Product Range
MSCS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate