Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoA/TT1K-O-4-4X
Newark Part No.47AM9005
Product RangeA/TT1K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $514.990 |
Price for:Each
Minimum: 1
Multiple: 1
$514.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACI
Manufacturer Part NoA/TT1K-O-4-4X
Newark Part No.47AM9005
Product RangeA/TT1K Series
Technical Datasheet
Temperature Sensor TypePt1000
Measured Temperature Min28°C
Measured Temperature Max148°C
Supply Voltage Min8.5VDC
Supply Voltage Max32VDC
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Loop PoweredYes
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeA/TT1K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Temperature Sensor Type
Pt1000
Measured Temperature Max
148°C
Supply Voltage Max
32VDC
Temperature Transmitter Output
4mA to 20mA
Sensor Mounting
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Measured Temperature Min
28°C
Supply Voltage Min
8.5VDC
Temperature Transmitter Output Type
Analogue
Loop Powered
Yes
Operating Temperature Min
-40°C
Product Range
A/TT1K Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate