Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoAFS-460-112
Newark Part No.47AM9073
Product RangeAFS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $388.890 |
Price for:Each
Minimum: 1
Multiple: 1
$388.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoAFS-460-112
Newark Part No.47AM9073
Product RangeAFS Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeDual Radial Barbed
Operating Pressure Min0.4Inch-H2O
Operating Pressure Max12Inch-H2O
Contact ConfigurationSPST-NC
Switching Voltage Max277VAC
Switching Current Max15A
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max-
Operating Temperature Min-40°C
Operating Temperature Max82°C
Product RangeAFS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0.4Inch-H2O
Contact Configuration
SPST-NC
Switching Current Max
15A
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
82°C
SVHC
No SVHC (25-Jun-2025)
Pressure Port Type
Dual Radial Barbed
Operating Pressure Max
12Inch-H2O
Switching Voltage Max
277VAC
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-40°C
Product Range
AFS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate