Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $432.290 |
Price for:Each
Minimum: 1
Multiple: 1
$432.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoARM2
Newark Part No.47AM9079
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputCurrent
No. of Output Channels2Channels
Accuracy-
Supply Voltage26.4VAC
No. of Channels1 Channel
Signal Conditioner Mounting-
Isolation InputNon Isolated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
2Channels
Supply Voltage
26.4VAC
Signal Conditioner Mounting
-
Product Range
-
Signal Conditioner Output
Current
Accuracy
-
No. of Channels
1 Channel
Isolation Input
Non Isolated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate