Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoDBL-205D
Newark Part No.47AM9150
Product RangeDBL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.680 |
Price for:Each
Minimum: 1
Multiple: 1
$190.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACI
Manufacturer Part NoDBL-205D
Newark Part No.47AM9150
Product RangeDBL Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min0.8Inch-H2O
Operating Pressure Max4Inch-H2O
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max1.5A
Pressure Port Size1/2"
Transducer Connection / TerminationSpade Terminals
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeDBL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0.8Inch-H2O
Contact Configuration
SPDT
Switching Current Max
1.5A
Transducer Connection / Termination
Spade Terminals
Deadband Max
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Pressure Port Type
NPT Female
Operating Pressure Max
4Inch-H2O
Switching Voltage Max
250VAC
Pressure Port Size
1/2"
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
DBL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate