Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.810 |
| 10+ | $20.610 |
| 25+ | $20.110 |
| 50+ | $18.470 |
| 100+ | $17.590 |
| 300+ | $15.860 |
| 500+ | $15.450 |
Price for:Each
Minimum: 1
Multiple: 1
$21.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Antenna Type
Swivel
Frequency Max
868MHz
Gain
2dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (19-Jan-2021)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate