Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.300 |
Price for:Each
Minimum: 1
Multiple: 1
$12.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No154
Newark Part No.85W1247
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
This servo rotates fully forward or backwards instead of moving to a position. You can use any servo code, hardware or library to control these servos. Good for making simple moving robots. Comes with one horn only, as shown To control with an Arduino, we suggest connecting the white control wire to pin 9 or 10 and using the Servo library included with the Arduino IDE (). Position ""0"" (1.5ms pulse) is stop, ""90"" (2ms pulse) is full speed forward, ""-90"" (1ms pulse) is full speed backwards. They may require some simple calibration, simply tell the servo to 'stop' and then gently adjust the potentiometer in the recessed hole with a small screwdriver until the servo stops moving.
- Power: 6vdc max (5V works best)
- Average Speed: 60 rpm (Note: with 5vdc and no torque)
- Weight: 45.0 grams
- Torque: 3.40 kg-cm
- Size in: (L x W x H) 1.60x.79x1.50
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
