Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAFRUIT
Manufacturer Part No2324
Newark Part No.31AC4592
Product RangeHATs - Wireless Connectivity
Your Part Number
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $31.120 | $11.120 |
Price for:Each
Minimum: 1
Multiple: 1
$11.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No2324
Newark Part No.31AC4592
Product RangeHATs - Wireless Connectivity
Technical Datasheet
Add-On-Card & Module Type-
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Product RangeHATs - Wireless Connectivity
Silicon Core Number-
Silicon Family Name-
For Use WithRaspberry Pi A+/B+/Pi 2/Pi 3 Mini Kit
Kit ContentsUltimate GPS HAT Raspberry Pi Board
SVHCTo Be Advised
Product Overview
The Ultimate GPS HAT gives you precision time and location for your Raspberry Pi™ A+, B+ or Pi 2 Model B
- Based on the and updated into a HAT compatible form for the Pi. A coin cell holder was added for RTC capability and also additional prototyping area.
- 165 dBm sensitivity, 10 Hz updates, 66 channels
- Only 20mA current draw
- Built in Real Time Clock (RTC) - slot in a CR1220 backup battery for 7-years or more of timekeeping even if the Raspberry Pi is off!
- PPS output on fix, by default connected to pin #4
- Internal patch antenna which works quite well when used outdoors.
- Fix status LED blinks to let you know when the GPS has determined the current coordinates
- Dimensions w
- u.FL connector for external active antenna for when used indoors or in locations without a clear sky view
Technical Specifications
Add-On-Card & Module Type
-
Core Architecture
-
Product Range
HATs - Wireless Connectivity
Silicon Family Name
-
Kit Contents
Ultimate GPS HAT Raspberry Pi Board
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Core Number
-
For Use With
Raspberry Pi A+/B+/Pi 2/Pi 3 Mini Kit
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate