Print Page
Image is for illustrative purposes only. Please refer to product description.
207 In Stock
83 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No266
Newark Part No.42X1200
Technical Datasheet
Wire Gauge28AWG
Jacket ColorMulti-colored
Kit Contents40 x 150mm Female / Female Jumper Wires
Product Range-
SVHCTo Be Advised
Product Overview
Female to female jumper wires are useful for making wire harnesses or jumping between headers on circuit boards. These jumper wires come in a 40-pin ribbon cable that can be pulled apart to make individual jumpers or kept together for a organized wiring harness.
- 0.1" sockets on either end and fit cleanly next to each other on standard-pitch 0.1" header
- Each wire is 28AWG (7 strands at 36AWG)
- 6inch length
Notes
The length of the jumper wires varies somewhat, they are approximately 6" but are not always the same exact length, you may find they are longer by up to 1-2".
Technical Specifications
Wire Gauge
28AWG
Kit Contents
40 x 150mm Female / Female Jumper Wires
SVHC
To Be Advised
Jacket Color
Multi-colored
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate