Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.350 |
Price for:Each
Minimum: 1
Multiple: 1
$8.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No824
Newark Part No.88W2794
Technical Datasheet
Wire Gauge28AWG
Jacket ColorMulti-colored
Kit Contents40 x 300mm Female / Male Jumper Wires
Product Range-
SVHCTo Be Advised
Product Overview
Female to male jumper wires are useful for making wire harnesses or jumping between headers on circuit boards. These jumper wires come in a 40-pin ribbon cable that can be pulled apart to make individual jumpers or kept together for a organized wiring harness.
- 0.1" sockets on either end and fit cleanly next to each other on standard-pitch 0.1" header
- Each wire is 28AWG (7 strands at 36AWG)
- Length: 12"
Technical Specifications
Wire Gauge
28AWG
Kit Contents
40 x 300mm Female / Male Jumper Wires
SVHC
To Be Advised
Jacket Color
Multi-colored
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate