Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM EQUIPMENT
Manufacturer Part NoGGL 150
Newark Part No.74AH0461
Product RangeGGL
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,345.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1,345.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAM EQUIPMENT
Manufacturer Part NoGGL 150
Newark Part No.74AH0461
Product RangeGGL
Technical Datasheet
Balance / Scale TypePlatform
Load Weight Max150kg
Resolution (g)5g
Product RangeGGL
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
5g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
150kg
Product Range
GGL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate