Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0405HB-C50(T1)
Newark Part No.58P0750
Product RangeAD4020 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
250+ | $9.500 |
Price for:Each
Minimum: 250
Multiple: 125
$2,375.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0405HB-C50(T1)
Newark Part No.58P0750
Product RangeAD4020 Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial8.802CFM
Flow Rate - Metric0.249m³/min
Air Flow - CFM8.802CFM
Noise Rating36dBA
Power Rating1.25W
Rated Speed7800rpm
Power Connection Type2 Lead Wires
Current Rating250mA
IP Rating-
Air Flow - m3/min0.249m³/min
Product RangeAD4020 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AD0405HB-C50 is an Axial Fan with high speed ball bearing system. It features lead wire power connection, plastic frame and impeller.
- UL94V-0 Flammability rating
- 7800RPM Rotor speed
Technical Specifications
Supply Voltage VDC
5V
Supply Voltage
5VDC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.249m³/min
Noise Rating
36dBA
Rated Speed
7800rpm
Current Rating
250mA
Air Flow - m3/min
0.249m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
20mm
Flow Rate - Imperial
8.802CFM
Air Flow - CFM
8.802CFM
Power Rating
1.25W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD4020 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate