Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0405HB-G70
Newark Part No.92P7588
Product RangeAD4010 Series
Your Part Number
Technical Datasheet
311 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.000 |
| 5+ | $13.760 |
| 10+ | $13.490 |
| 25+ | $13.220 |
| 50+ | $12.650 |
| 100+ | $11.610 |
| 250+ | $10.600 |
Price for:Each
Minimum: 1
Multiple: 1
$15.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0405HB-G70
Newark Part No.92P7588
Product RangeAD4010 Series
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size40mm
External Depth10mm
Flow Rate - Imperial6.2CFM
Bearing TypeBall Bearing
Air Flow - CFM6.2CFM
Flow Rate - Metric0.175m³/min
Noise Rating26dBA
Power Rating950mW
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
Air Flow - m3/min0.175m³/min
Product RangeAD4010 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AD0405HB-G70 is a 5VDC Axial Fan with a ball bearing and UL94V-0 plastic frame. This AD4010 series high speed DC fan comes with an UL94V-0 plastic impeller and UL1007 26AWG leaded wire.
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Type
Square
Fan Frame Size
40mm
Flow Rate - Imperial
6.2CFM
Air Flow - CFM
6.2CFM
Noise Rating
26dBA
Rated Speed
6000rpm
Current Rating
160mA
Air Flow - m3/min
0.175m³/min
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
5VDC
Voltage Type
DC
External Depth
10mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.175m³/min
Power Rating
950mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD4010 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate