Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0424HB-G70
Newark Part No.58P0770
Product RangeAD4010 Series
Technical Datasheet
447 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.830 |
5+ | $12.590 |
10+ | $12.310 |
25+ | $12.050 |
50+ | $11.470 |
100+ | $10.430 |
250+ | $9.430 |
Price for:Each
Minimum: 1
Multiple: 1
$13.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0424HB-G70
Newark Part No.58P0770
Product RangeAD4010 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth10mm
Flow Rate - Imperial6.2CFM
Bearing TypeBall Bearing
Air Flow - CFM6.2CFM
Flow Rate - Metric0.175m³/min
Noise Rating26dBA
Power Rating1.44W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.175m³/min
Product RangeAD4010 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AD0424HB-G70 is a 24VDC 10mm thick high speed Axial Fan with ball bearing and wire leaded power connection. Plastic frame and impeller. Clockwise direction of rotation viewed from front of fan blade with UL1007, 26AWG lead wire and function by impedance standard fan.
- UL94V-0 Flammability rating
- 6000RPM Speed rating
- 1.44W Rated power
- 0.1"Aq Maximum pressure
- 7 blades
- 10MΩ or more at 500VDC (between lead conductor and frame) Insulation resistance
- -10 to 70°C Operating temperature range
- Motor protection
- Polarity protection
- 1mA Maximum at 500VAC for one minute between lead wire and frame dielectric strength
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
40mm
Flow Rate - Imperial
6.2CFM
Air Flow - CFM
6.2CFM
Noise Rating
26dBA
Rated Speed
6000rpm
Current Rating
60mA
Air Flow - m3/min
0.175m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.175m³/min
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD4010 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate