Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0424MB-G70
Newark Part No.58P0774
Product RangeAD4010 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $13.830 |
5+ | $12.590 |
10+ | $12.310 |
25+ | $12.050 |
50+ | $11.470 |
100+ | $10.430 |
250+ | $9.430 |
Price for:Each
Minimum: 1
Multiple: 1
$13.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0424MB-G70
Newark Part No.58P0774
Product RangeAD4010 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth10mm
Flow Rate - Imperial5CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.142m³/min
Air Flow - CFM5CFM
Noise Rating22dBA
Power Rating960mW
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP Rating-
Air Flow - m3/min0.142m³/min
Product RangeAD4010 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AD0424MB-G70 is a 24VDC Axial Fan with a ball bearing and plastic (UL94-V) frame. This AD4010 series medium speed square DC fan comes with an UL94V-0 plastic impeller and UL1007 26AWG leaded wire. The direction of ration is clock wise direction.
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
40mm
Flow Rate - Imperial
5CFM
Flow Rate - Metric
0.142m³/min
Noise Rating
22dBA
Rated Speed
4800rpm
Current Rating
40mA
Air Flow - m3/min
0.142m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Bearing Type
Ball Bearing
Air Flow - CFM
5CFM
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD4010 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate