Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0812VB-A71GP
Newark Part No.08R6669
Product RangeAD8025GP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.390 |
| 250+ | $12.090 |
Price for:Each
Minimum: 100
Multiple: 50
$1,339.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0812VB-A71GP
Newark Part No.08R6669
Product RangeAD8025GP Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial72CFM
Flow Rate - Metric2.037m³/min
Air Flow - CFM72CFM
Noise Rating49dBA
Power Rating6.36W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating550mA
IP Rating-
Air Flow - m3/min2.037m³/min
Product RangeAD8025GP Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AD0812VB-A71GP is a 12VDC Axial Fan with a ball bearing and UL94V-0 plastic frame. This AD8025GP series high speed DC fan comes with an UL94V-0 plastic impeller and UL1007 24AWG leaded wire.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.037m³/min
Noise Rating
49dBA
Rated Speed
5000rpm
Current Rating
550mA
Air Flow - m3/min
2.037m³/min
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
72CFM
Air Flow - CFM
72CFM
Power Rating
6.36W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD8025GP Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate