Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0824UB-A71GP
Newark Part No.08R6681
Product RangeAD8025GP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.390 |
| 250+ | $12.090 |
Price for:Each
Minimum: 100
Multiple: 50
$1,339.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0824UB-A71GP
Newark Part No.08R6681
Product RangeAD8025GP Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial56CFM
Flow Rate - Metric1.584m³/min
Air Flow - CFM56CFM
Noise Rating43.5dBA
Power Rating3.12W
Rated Speed3900rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min1.584m³/min
Product RangeAD8025GP Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.584m³/min
Noise Rating
43.5dBA
Rated Speed
3900rpm
Current Rating
130mA
Air Flow - m3/min
1.584m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
56CFM
Air Flow - CFM
56CFM
Power Rating
3.12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD8025GP Series
Technical Docs (1)
Alternatives for AD0824UB-A71GP
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate