Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0824UB-Y51
Newark Part No.58P0824
Product RangeAD8032 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
100+ | $18.630 |
250+ | $16.810 |
Price for:Each
Minimum: 112
Multiple: 56
$2,086.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0824UB-Y51
Newark Part No.58P0824
Product RangeAD8032 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial55.3CFM
Flow Rate - Metric1.58m³/min
Air Flow - CFM55.3CFM
Noise Rating43.8dBA
Power Rating3.6W
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP Rating-
Air Flow - m3/min1.58m³/min
Product RangeAD8032 Series
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.58m³/min
Noise Rating
43.8dBA
Rated Speed
4200rpm
Current Rating
180mA
Air Flow - m3/min
1.58m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
32mm
Flow Rate - Imperial
55.3CFM
Air Flow - CFM
55.3CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD8032 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate