Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD1212HB-F51
Newark Part No.58P0852
Product RangeAD12038 Series
Technical Datasheet
166 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.490 |
| 5+ | $8.490 |
| 10+ | $8.490 |
| 25+ | $8.490 |
| 50+ | $8.490 |
| 100+ | $8.490 |
| 250+ | $8.490 |
Price for:Each
Minimum: 1
Multiple: 1
$8.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1212HB-F51
Newark Part No.58P0852
Product RangeAD12038 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Flow Rate - Imperial105.461CFM
Bearing TypeBall Bearing
Air Flow - CFM105.461CFM
Flow Rate - Metric2.984m³/min
Noise Rating46.7dBA
Power Rating4.68W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating390mA
IP Rating-
Air Flow - m3/min2.984m³/min
Product RangeAD12038 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AD1212HB-F51 is a 12VDC 38mm thick high speed Axial Fan with ball bearing and wire leaded power connection. Plastic frame and impeller. Clockwise direction of rotation viewed from front of fan blade with UL1007, 24AWG lead wire and function by IC standard fan.
- UL94V-0 Flammability rating
- 2800RPM Speed rating
- 4.68W Rated power
- 0.265"Aq Maximum pressure
- 5 blades
- 10MΩ or more at 500VDC (between lead conductor and frame) Insulation resistance
- -10 to 70°C Operating temperature range
- Motor protection
- Polarity protection
- 1mA Maximum at 500VAC for one minute between lead wire and frame dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
120mm
Flow Rate - Imperial
105.461CFM
Air Flow - CFM
105.461CFM
Noise Rating
46.7dBA
Rated Speed
2800rpm
Current Rating
390mA
Air Flow - m3/min
2.984m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.984m³/min
Power Rating
4.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12038 Series
Technical Docs (1)
Alternatives for AD1212HB-F51
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate