New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      AD1212UB-A71GL

                      DC Axial Fan, 12 V, Square, 120 mm, 25 mm, Ball Bearing, 98.96 CFM

                      ADDA AD1212UB-A71GL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADDA
                      Manufacturer Part NoAD1212UB-A71GL
                      Newark Part No.58P0863
                      Product RangeAD12025 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$38.280
                      5+$34.830
                      10+$33.840
                      25+$33.180
                      50+$31.630
                      100+$28.520
                      250+$25.650
                      Price for:Each
                      Minimum: 3
                      Multiple: 1
                      $114.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADDA
                      Manufacturer Part NoAD1212UB-A71GL
                      Newark Part No.58P0863
                      Product RangeAD12025 Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC12V
                      Fan Frame TypeSquare
                      Supply Voltage12VDC
                      Voltage TypeDC
                      Fan Frame Size120mm
                      External Depth25mm
                      Bearing TypeBall Bearing
                      Flow Rate - Imperial98.96CFM
                      Flow Rate - Metric2.8m³/min
                      Air Flow - CFM98.96CFM
                      Noise Rating43.3dBA
                      Power Rating4.68W
                      Rated Speed2500rpm
                      Power Connection Type2 Lead Wires
                      Current Rating390mA
                      IP Rating-
                      Air Flow - m3/min2.8m³/min
                      Product RangeAD12025 Series
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The AD1212UB-A71GL is an Axial Fan with ultra high speed ball bearing system. It features lead wire power connection, plastic frame and impeller.

                      • UL94V-0 Flammability rating
                      • 2500RPM Rotor speed

                      Technical Specifications

                      Supply Voltage VDC

                      12V

                      Supply Voltage

                      12VDC

                      Fan Frame Size

                      120mm

                      Bearing Type

                      Ball Bearing

                      Flow Rate - Metric

                      2.8m³/min

                      Noise Rating

                      43.3dBA

                      Rated Speed

                      2500rpm

                      Current Rating

                      390mA

                      Air Flow - m3/min

                      2.8m³/min

                      SVHC

                      No SVHC (15-Jan-2019)

                      Fan Frame Type

                      Square

                      Voltage Type

                      DC

                      External Depth

                      25mm

                      Flow Rate - Imperial

                      98.96CFM

                      Air Flow - CFM

                      98.96CFM

                      Power Rating

                      4.68W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      -

                      Product Range

                      AD12025 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.