Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD1224MB-A71GL
Newark Part No.58P0878
Product RangeAD12025 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
100+ | $18.000 |
250+ | $16.260 |
Price for:Each
Minimum: 120
Multiple: 60
$2,160.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1224MB-A71GL
Newark Part No.58P0878
Product RangeAD12025 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial81.054CFM
Flow Rate - Metric2.293m³/min
Air Flow - CFM81.054CFM
Noise Rating38dBA
Power Rating3.12W
Rated Speed2050rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min2.293m³/min
Product RangeAD12025 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.293m³/min
Noise Rating
38dBA
Rated Speed
2050rpm
Current Rating
130mA
Air Flow - m3/min
2.293m³/min
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
81.054CFM
Air Flow - CFM
81.054CFM
Power Rating
3.12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12025 Series
Technical Docs (1)
Alternatives for AD1224MB-A71GL
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate