Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD1224UB-F51
Newark Part No.58P0883
Product RangeAD12038 Series
Technical Datasheet
431 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.570 |
| 5+ | $21.520 |
| 10+ | $21.100 |
| 25+ | $20.650 |
| 50+ | $19.620 |
| 100+ | $17.770 |
| 250+ | $16.130 |
Price for:Each
Minimum: 1
Multiple: 1
$23.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1224UB-F51
Newark Part No.58P0883
Product RangeAD12038 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial120.109CFM
Flow Rate - Metric3.399m³/min
Air Flow - CFM120.109CFM
Noise Rating48dBA
Power Rating9.12W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating380mA
IP Rating-
Air Flow - m3/min3.399m³/min
Product RangeAD12038 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AD1224UB-F51 is a 24VDC 38mm thick ultra high speed Axial Fan with ball bearing and wire leaded power connection. Plastic frame and impeller. Clockwise direction of rotation viewed from front of fan blade with UL1007, 24AWG lead wire and function by IC standard fan.
- UL94V-0 Flammability rating
- 3200RPM Speed rating
- 9.12W Rated power
- 0.335" Aq Maximum pressure
- 5 blades
- 10MΩ or more at 500VDC (between lead conductor and frame) Insulation resistance
- -10 to 70°C Operating temperature range
- Motor protection
- Polarity protection
- 1mA Maximum at 500VAC for one minute between lead wire and frame dielectric strength
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.399m³/min
Noise Rating
48dBA
Rated Speed
3200rpm
Current Rating
380mA
Air Flow - m3/min
3.399m³/min
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Imperial
120.109CFM
Air Flow - CFM
120.109CFM
Power Rating
9.12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12038 Series
Technical Docs (1)
Alternatives for AD1224UB-F51
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate