Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAS12024HB25A100
Newark Part No.58P0989
Product RangeAS12025 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
100+ | $22.570 |
250+ | $20.450 |
Price for:Each
Minimum: 100
Multiple: 50
$2,257.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADDA
Manufacturer Part NoAS12024HB25A100
Newark Part No.58P0989
Product RangeAS12025 Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Flow Rate - Imperial161.505CFM
Bearing TypeBall Bearing
Air Flow - CFM161.505CFM
Flow Rate - Metric4.576m³/min
Noise Rating57.8dBA
Power Rating13.2W
Rated Speed3700rpm
Power Connection Type2 Lead Wires
Current Rating550mA
IP Rating-
Air Flow - m3/min4.576m³/min
Product RangeAS12025 Series
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
120mm
Flow Rate - Imperial
161.505CFM
Air Flow - CFM
161.505CFM
Noise Rating
57.8dBA
Rated Speed
3700rpm
Current Rating
550mA
Air Flow - m3/min
4.576m³/min
SVHC
No SVHC (15-Jan-2019)
Voltage Type
DC
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
4.576m³/min
Power Rating
13.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AS12025 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate