Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoAT25DF512C-MAHN-T
Newark Part No.94AC3744
Product Range3V Serial NOR Flash Memories
Technical Datasheet
4,116 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.700 |
10+ | $0.661 |
25+ | $0.643 |
50+ | $0.629 |
100+ | $0.615 |
250+ | $0.597 |
500+ | $0.583 |
1000+ | $0.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoAT25DF512C-MAHN-T
Newark Part No.94AC3744
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density512Kbit
Memory Size512Kbit
Memory Configuration-
Flash Memory Configuration-
IC Interface TypeSPI
InterfacesSPI
Memory Case StyleUDFN
IC Case / PackageUDFN
No. of Pins8Pins
Clock Frequency104MHz
Clock Frequency Max104MHz
Access Time-
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
512Kbit
Flash Memory Configuration
-
Interfaces
SPI
IC Case / Package
UDFN
Clock Frequency
104MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Density
512Kbit
Memory Configuration
-
IC Interface Type
SPI
Memory Case Style
UDFN
No. of Pins
8Pins
Clock Frequency Max
104MHz
Supply Voltage Min
1.65V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability