Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoAT45DB041E-SHN2B-T
Newark Part No.94AC3764
Product Range3V Serial NOR Flash Memories
Your Part Number
1,027 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.620 |
| 25+ | $1.570 |
| 50+ | $1.540 |
| 100+ | $1.510 |
| 250+ | $1.470 |
| 500+ | $1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoAT45DB041E-SHN2B-T
Newark Part No.94AC3764
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size4Mbit
Memory Density4Mbit
Flash Memory Configuration-
Memory Configuration-
InterfacesSPI
IC Interface TypeSPI
Memory Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins8Pins
Clock Frequency Max85MHz
Clock Frequency85MHz
Access Time-
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
4Mbit
Memory Configuration
-
IC Interface Type
SPI
IC Case / Package
WSOIC
Clock Frequency Max
85MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
4Mbit
Flash Memory Configuration
-
Interfaces
SPI
Memory Case Style
WSOIC
No. of Pins
8Pins
Clock Frequency
85MHz
Supply Voltage Min
1.65V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
