Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoAT45DB641E-MWHN-T
Newark Part No.
Re-Reel78AC6093
Cut Tape78AC6093
Product Range3V Serial NOR Flash Memories
Your Part Number
Technical Datasheet
1,365 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.960 |
| 10+ | $8.350 |
| 25+ | $8.090 |
| 50+ | $7.900 |
| 100+ | $7.710 |
| 250+ | $7.470 |
| 500+ | $7.290 |
| 1000+ | $7.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoAT45DB641E-MWHN-T
Newark Part No.
Re-Reel78AC6093
Cut Tape78AC6093
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size64Mbit
Memory Density64Mbit
Flash Memory Configuration32K Pages x 264Byte
Memory Configuration32K Pages x 264Byte
IC Interface TypeSPI
InterfacesSPI
Memory Case StyleVDFN
IC Case / PackageVDFN
No. of Pins8Pins
Clock Frequency85MHz
Clock Frequency Max85MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
64Mbit
Memory Configuration
32K Pages x 264Byte
Interfaces
SPI
IC Case / Package
VDFN
Clock Frequency
85MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
64Mbit
Flash Memory Configuration
32K Pages x 264Byte
IC Interface Type
SPI
Memory Case Style
VDFN
No. of Pins
8Pins
Clock Frequency Max
85MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability