Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT175 RED 50M X 50MM
Newark Part No.85Y3310
Product RangeAT175
Technical Datasheet
No Longer Available
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT175 RED 50M X 50MM
Newark Part No.85Y3310
Product RangeAT175
Technical Datasheet
Tape TypePolycoated Cloth
Adhesive TypePressure Sensitive Adhesive
Tape ColourRed
Total Tape Thickness9.1 mil (0.23 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT175
SVHCNo SVHC (27-Jun-2024)
Alternatives for AT175 RED 50M X 50MM
1 Product Found
Technical Specifications
Tape Type
Polycoated Cloth
Tape Colour
Red
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
AT175
Adhesive Type
Pressure Sensitive Adhesive
Total Tape Thickness
9.1 mil (0.23 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate