Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT200 WHITE 50M X 50MM
Newark Part No.14AC3368
Product RangeGaffa AT200
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.070 |
5+ | $30.800 |
10+ | $28.820 |
Price for:Each
Minimum: 1
Multiple: 1
$33.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT200 WHITE 50M X 50MM
Newark Part No.14AC3368
Product RangeGaffa AT200
Technical Datasheet
Tape TypeMatt Cloth
Adhesive TypeNon Corrosive Adhesive
Tape ColourWhite
Total Tape Thickness10.2 mil (0.259 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeGaffa AT200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Tape Type
Matt Cloth
Tape Colour
White
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
Gaffa AT200
Adhesive Type
Non Corrosive Adhesive
Total Tape Thickness
10.2 mil (0.259 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for AT200 WHITE 50M X 50MM
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate