Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT4003 33M X 25MM
Newark Part No.67T1635
Product RangeAT4003
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $68.300 |
25+ | $62.830 |
50+ | $58.590 |
100+ | $56.770 |
250+ | $54.940 |
Price for:Each
Minimum: 1
Multiple: 1
$68.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT4003 33M X 25MM
Newark Part No.67T1635
Product RangeAT4003
Technical Datasheet
Tape TypeGlass Cloth
Adhesive TypePressure Sensitive Adhesive
Tape ColourWhite
Total Tape Thickness7.1 mil (0.18 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeAT4003
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Tape Type
Glass Cloth
Tape Colour
White
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.98"
Product Range
AT4003
Adhesive Type
Pressure Sensitive Adhesive
Total Tape Thickness
7.1 mil (0.18 mm)
Roll Length - Metric
33m
Tape Width - Metric
25mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate