Print Page
LCM1500W-T-4
POWER SUPPLY, AC-DC, 400V, 6A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM1500W-T-4
Newark Part No.73AJ8071
Product RangeLCM1500 Series
Your Part Number
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $858.190 |
| 5+ | $834.240 |
| 10+ | $810.290 |
| 25+ | $758.390 |
| 50+ | $722.480 |
Price for:Each
Minimum: 1
Multiple: 1
$858.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM1500W-T-4
Newark Part No.73AJ8071
Product RangeLCM1500 Series
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max1.5kW
Output Voltage Nom48V
Output Current Max33A
Output Current Max33A
Product RangeLCM1500 Series
Input Voltage VAC90V AC to 264V AC
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Medical
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
48V
Output Current Max
33A
Input Voltage VAC
90V AC to 264V AC
No. of Outputs
1 Output
Output Power Max
1.5kW
Output Current Max
33A
Product Range
LCM1500 Series
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate