Print Page
XGJ
CONFG PS PLUG-IN MOD, 6-15V, 18.3A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGJ
Newark Part No.92AH6291
Product RangePowerMod
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $180.020 |
5+ | $175.420 |
10+ | $172.660 |
25+ | $164.400 |
50+ | $157.970 |
100+ | $155.210 |
Price for:Each
Minimum: 1
Multiple: 1
$180.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGJ
Newark Part No.92AH6291
Product RangePowerMod
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max220W
Power Supply Output TypeAdjustable, Fixed
Output Voltage Min6V
Output Voltage Max15V
Output Current Max18.3A
Output Current Max18.3A
Power Supply Mounting-
For Use WithAdvanced Energy Xgen XM / Xgen XV / UltiMod Series PowerPac Chassis Converters
Product RangePowerMod
SVHCTo Be Advised
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Adjustable, Fixed
Output Voltage Max
15V
Output Current Max
18.3A
For Use With
Advanced Energy Xgen XM / Xgen XV / UltiMod Series PowerPac Chassis Converters
SVHC
To Be Advised
Output Power Max
220W
Output Voltage Min
6V
Output Current Max
18.3A
Power Supply Mounting
-
Product Range
PowerMod
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate