Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CP-1000-DIY
Newark Part No.46AM6759
Product RangeATS-CP Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $334.090 |
| 5+ | $329.410 |
| 10+ | $324.740 |
| 25+ | $306.050 |
Price for:Each
Minimum: 1
Multiple: 1
$334.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CP-1000-DIY
Newark Part No.46AM6759
Product RangeATS-CP Series
Technical Datasheet
Thermal Resistance0.0062°C/W
Length202mm
Width130mm
Height20mm
Operating Temperature Range-
Product RangeATS-CP Series
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
0.0062°C/W
Width
130mm
Operating Temperature Range
-
SVHC
To Be Advised
Length
202mm
Height
20mm
Product Range
ATS-CP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate