Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoADAM-5017P-AE
Newark Part No.09R9978
Product RangeADAM-5000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $273.480 |
Price for:Each
Minimum: 1
Multiple: 1
$273.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoADAM-5017P-AE
Newark Part No.09R9978
Product RangeADAM-5000 Series
Technical Datasheet
Current Rating-
Product RangeADAM-5000 Series
SVHCTo Be Advised
Product Overview
The ADAM-5017P-AE is a 8-channel Analog Input Module with independent input range. It provides programmable independent input ranges on each channel. It accepts high common mode up to 200VDC and has many protections built in, like over voltage, isolation voltage and TVS/ESD function. The module provides data to the host computer in engineering units (mV, V or mA). This module is an extremely cost-effective solution for industrial measurement and monitoring applications.
- Built-in TVS/ESD protection
- 10-sample/second Sampling Rate
- ±0.1% or better Accuracy in voltage mode
- ±0.2% or better Accuracy in current mode
- 16-bit Resolution
- 3000VDC Isolation voltage
- ±25ppm/°C Span drift
- ±6μV/°C Zero drift
Applications
Automation & Process Control, Industrial, Test & Measurement
Technical Specifications
Current Rating
-
SVHC
To Be Advised
Product Range
ADAM-5000 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate