Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
3 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $258.300 |
Price for:Each
Minimum: 1
Multiple: 1
$258.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoADAM-6266-B
Newark Part No.82AC2349
Technical Datasheet
Current Rating-
Product Range-
SVHCTo Be Advised
Product Overview
ADAM-6266-B is 4-ch relay output modbus TCP module with 4-ch digital input. ADAM-6200 series module possesses plenty of advanced features whatever the evolution of hardware design and what’s worth expecting for user is a variety of useful software functions to make it effective in the application field. With new design and strong capabilities, ADAM-6200 can be a well-integrated I/O solution in Ethernet control system.
- 4ch relay/4ch digital input(counter)
- Protocols: MQTT(TLS), SNMP, modbus TCP, RESTful, ASCII
- GCL to perform basic logic control rules
- Cloud access: data update to Azure
- Auto-bypass function to ensure daisy-chain data transmission
- Peer-to-Peer function to map I/O status
- Built-in web server
- Watchdog timer to recover the system
- 2 x RJ45, 1 x 15-pin plug-in screw terminal, 1 x 5-pin plug-in screw terminal connectors
Technical Specifications
Current Rating
-
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate