
20 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $117.950 |
Product Information
Product Overview
The ADAM-6520BE is a 5-port industrial-grade 10/100Mbps Ethernet Switch for fast and cost-efficient network expansion. It can connect up to 5 workstations and auto-detect both 10 and 100Mbps network speeds. Support auto crossover to provide a flexible networking environment, connecting to the network via any port. The Ethernet switch can be mounted in three different ways like DIN rail, wall and stack mounting. Each port of switch has a pair of LEDs that indicate link status and port activities. This easily informs users of any collisions, link status, power failure and data receipts for immediate on-site diagnosis.
- High-speed transmission
- Flexible mounting
- Protection for power line and Ethernet port
- -10 to 70°C Wide operating temperature range
- Easy to troubleshoot
- IEEE 802.3, 802.3u, 802.3x Communication standard
- 10/100Base-TX LAN
- 100m Transmission distance
- LED Indicators for power, link/speed
- 2.4W Maximum power consumption
- 10 to 30VDC Voltage rating
Applications
Communications & Networking
Technical Specifications
5Ports
Unmanaged Fast Ethernet
RJ45 x 5
VDC
To Be Advised
Industrial
DIN Rail / Stack / Wall
10Mbps, 100Mbps
ADAM 6520 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
